
SFH 4551 | |
|---|---|
DigiKey Part Number | 475-SFH4551TR-ND - Tape & Reel (TR) 475-SFH4551CT-ND - Cut Tape (CT) 475-SFH4551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4551 |
Description | EMITTER IR 850NM 100MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 63mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 63mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.65400 | $6.54 |
| 100 | $0.48190 | $48.19 |
| 500 | $0.40502 | $202.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37985 | $379.85 |
| 2,000 | $0.35849 | $716.98 |
| 3,000 | $0.34753 | $1,042.59 |
| 5,000 | $0.33515 | $1,675.75 |
| 7,000 | $0.32779 | $2,294.53 |
| 10,000 | $0.32061 | $3,206.10 |
| 25,000 | $0.30476 | $7,619.00 |

