
RSF-1842.500-75000-1109-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RSF-1842.500-75000-1109-TR-NS3TR-ND - Tape & Reel (TR) 2151-RSF-1842.500-75000-1109-TR-NS3CT-ND - Cut Tape (CT) 2151-RSF-1842.500-75000-1109-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1842.500-75000-1109-TR-NS3 |
Description | FILTER SAW 1.8425GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8425GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.6dB 75MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 75MHz |
Manufacturer Raltron Electronics | Insertion Loss 1.6dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.021" (0.55mm) |
Frequency - Center 1.8425GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32242 | $967.26 |
| 6,000 | $0.30329 | $1,819.74 |
| 9,000 | $0.29262 | $2,633.58 |
| 15,000 | $0.27971 | $4,195.65 |
| 21,000 | $0.27151 | $5,701.71 |
| 30,000 | $0.26307 | $7,892.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.93360 | $23.34 |
| 50 | $0.91200 | $45.60 |
| 100 | $0.82520 | $82.52 |
| 250 | $0.80344 | $200.86 |
| 500 | $0.69488 | $347.44 |
| 1,000 | $0.65145 | $651.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.02100 | $10.21 |
| 25 | $0.94120 | $23.53 |
| 50 | $0.88520 | $44.26 |
| 100 | $0.83250 | $83.25 |
| 250 | $0.76768 | $191.92 |
| 500 | $0.72200 | $361.00 |
| 1,000 | $0.67903 | $679.03 |

