
RDTE-4.000-3030-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-4.000-3030-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-4.000-3030-NS1CT-ND - Cut Tape (CT) 2151-RDTE-4.000-3030-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-4.000-3030-NS1 |
Description | BUZZER MAGN 3V 0.12"X 0.12" SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 4kHz 72dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Raltron Electronics | Sound Pressure Level (SPL) 72dB @ 3V, 10cm |
Series | Current - Supply 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Voltage Range 2 ~ 4V | Height - Seated (Max) 0.091" (2.30mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.66100 | $16.61 |
| 25 | $1.49560 | $37.39 |
| 50 | $1.38400 | $69.20 |
| 100 | $1.28250 | $128.25 |
| 250 | $1.16208 | $290.52 |
| 500 | $1.08018 | $540.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09340 | $1,093.40 |

