
COM1305-24.576-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM1305-24.576-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM1305-24.576-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM1305-24.576-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM1305-24.576-EXT-T-TR |
Description | XTAL OSC XO 24.5760MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.63720 | $15.93 |
| 50 | $0.61100 | $30.55 |
| 100 | $0.58570 | $58.57 |
| 250 | $0.55384 | $138.46 |
| 500 | $0.53094 | $265.47 |
| 1,000 | $0.50897 | $508.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47603 | $1,428.09 |
| 6,000 | $0.45636 | $2,738.16 |
| 9,000 | $0.44524 | $4,007.16 |
| 15,000 | $0.43163 | $6,474.45 |
| 21,000 | $0.42290 | $8,880.90 |

