
CL5032-250.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-250.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-250.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-250.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-250.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9122AI-2C1-25E250.000000 | SiTime | 0 | 1473-SIT9122AI-2C1-25E250.000000-ND | $6.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.25000 | $5.25 |
| 10 | $4.55900 | $45.59 |
| 25 | $4.31160 | $107.79 |
| 50 | $4.13360 | $206.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.96280 | $396.28 |
| 200 | $3.79915 | $759.83 |
| 300 | $3.70667 | $1,112.00 |
| 500 | $3.59342 | $1,796.71 |
| 700 | $3.52074 | $2,464.52 |
| 1,000 | $3.44538 | $3,445.38 |

