Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.14.200.023/0000

DigiKey Part Number
1715-3.14.200.023/0000-ND
Manufacturer
Manufacturer Product Number
3.14.200.023/0000
Description
SWITCH TACTILE SPST-NO 0.25A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
15.00mm x 15.00mm
Packaging
Tube
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Yellow
Circuit
SPST-NO
Operating Force
296gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.25A @ 35VAC/DC
Switch Travel
0.50mm
Actuator Type
Square Button
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
9.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.00000$19.00
10$15.70900$157.09
32$14.27719$456.87
128$12.82953$1,642.18
256$12.21457$3,126.93
512$11.66934$5,974.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.