
DF9-21P-1V(69) | |
|---|---|
DigiKey Part Number | H124704TR-ND - Tape & Reel (TR) H124704CT-ND - Cut Tape (CT) H124704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-21P-1V(69) |
Description | CONN HDR 21POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-21P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35579 | $1,355.79 |
| 2,000 | $1.29111 | $2,582.22 |
| 3,000 | $1.25473 | $3,764.19 |
| 5,000 | $1.21035 | $6,051.75 |
| 7,000 | $1.18199 | $8,273.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.60900 | $16.09 |
| 25 | $1.50840 | $37.71 |
| 50 | $1.43620 | $71.81 |
| 100 | $1.36760 | $136.76 |
| 250 | $1.28192 | $320.48 |
| 500 | $1.22072 | $610.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.63800 | $16.38 |
| 25 | $1.56800 | $39.20 |
| 50 | $1.53320 | $76.66 |
| 100 | $1.46350 | $146.35 |
| 250 | $1.32412 | $331.03 |
| 500 | $1.21958 | $609.79 |





