Parametric Equivalent

3.14.001.042/0000 | |
|---|---|
DigiKey Part Number | 1715-3.14.001.042/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.001.042/0000 |
Description | SWITCH TACTILE SPST-NO 0.25A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 19.05mm x 19.05mm |
Packaging Bulk | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Operating Force 296gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.25A @ 35VAC/DC | Switch Travel 0.50mm |
Actuator Type Square Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.14.002.022/0000 | RAFI | 0 | 1715-3.14.002.022/0000-ND | $14.44280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $6.67160 | $166.79 |


