
1.69.507.157/1402 | |
|---|---|
DigiKey Part Number | 1715-1.69.507.157/1402-ND |
Manufacturer | |
Manufacturer Product Number | 1.69.507.157/1402 |
Description | NEON PNL IND GRN CLR QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Clear 230V Quick Connect |
Category | Lens Transparency Clear |
Manufacturer RAFI | Voltage 230V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.394" (10.00mm) |
Type Neon | Termination Style Quick Connect |
Lamp Color Green | Ingress Protection IP40 |
Lens Color Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $6.88720 | $344.36 |

