
1.69.507.145/1301 | |
|---|---|
DigiKey Part Number | 1715-1.69.507.145/1301-ND |
Manufacturer | |
Manufacturer Product Number | 1.69.507.145/1301 |
Description | INCAN PNL IND RED CLEAR QUK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red Clear 28V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Lens Transparency Clear |
Manufacturer RAFI | Voltage 28V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.42" (10.60mm) |
Type Incandescent | Termination Style Quick Connect - 0.110" (2.8mm) |
Lamp Color Red | Base Product Number |
Lens Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $6.88720 | $344.36 |

