Incandescent Panel Indicator White Diffused 28V Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Incandescent Panel Indicator White Diffused 28V Quick Connect - 0.110" (2.8mm)
1.69507.1050214
1.69507.1050214

1.69.507.105/0214

DigiKey Part Number
1715-1.69.507.105/0214-ND
Manufacturer
Manufacturer Product Number
1.69.507.105/0214
Description
INCAN PNL IND WHT DIF QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator White Diffused 28V Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Active
Type
Incandescent
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.42" (10.60mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.31000$8.31
10$7.52900$75.29
30$7.18133$215.44
50$7.02480$351.24
100$6.81810$681.81
250$6.55412$1,638.53
500$6.36114$3,180.57
1,000$6.17381$6,173.81
Manufacturers Standard Package