



1.30.074.521/0304 | |
|---|---|
DigiKey Part Number | 1715-1.30.074.521/0304-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.074.521/0304 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer RAFI | Illumination Illuminated - Red |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 16 |
Part Status Active | Panel Cutout Dimensions 16.2mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.74000 | $25.74 |
| 10 | $23.31300 | $233.13 |
| 26 | $22.37269 | $581.69 |
| 50 | $21.75080 | $1,087.54 |
| 100 | $21.11040 | $2,111.04 |
| 250 | $20.36756 | $5,091.89 |

