
1.30.070.271/0100 | |
|---|---|
DigiKey Part Number | 1715-1.30.070.271/0100-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.070.271/0100 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.32000 | $14.32 |
| 10 | $12.97200 | $129.72 |
| 30 | $12.37200 | $371.16 |
| 50 | $12.10280 | $605.14 |
| 100 | $11.74650 | $1,174.65 |
| 250 | $11.29140 | $2,822.85 |
| 500 | $10.95888 | $5,479.44 |

