
1.15.108.911/0000 | |
|---|---|
DigiKey Part Number | 1715-1.15.108.911/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.108.911/0000 |
Description | SWITCH KEYLOCK 2POS DPST 4A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 4A (AC), 200mA (DC) 250 VAC 230 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 230 V |
Manufacturer RAFI | Actuator Type Flat Key |
Series | Key Removable Positions All |
Packaging Box | Angle of Throw 90° |
Part Status Active | Contact Material Silver (Ag) |
Circuit DPST-NO/NC | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 16.20mm Dia |
Contact Timing Not Specified | Features IP40 |
Current Rating (Amps) 4A (AC), 200mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.40000 | $85.40 |
| 10 | $73.65200 | $736.52 |
| 26 | $69.24731 | $1,800.43 |
| 50 | $66.37920 | $3,318.96 |
| 100 | $63.46280 | $6,346.28 |

