Hex Standoff Threaded M4x0.7 Stainless Steel 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2165-4007-SS

DigiKey Part Number
1772-1211-ND
Manufacturer
Manufacturer Product Number
M2165-4007-SS
Description
HEX STANDOFF M4X0.7 SS 40MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2165-4007-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
1.575" (40.00mm)
Length - Overall
1.950" (49.53mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.27000$4.27
5$3.64400$18.22
10$3.42100$34.21
25$3.16400$79.10
50$2.99340$149.67
100$2.84080$284.08
250$2.66332$665.83
500$2.54524$1,272.62
1,000$2.43939$2,439.39
Manufacturers Standard Package