
M2165-4007-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2685-ND |
Manufacturer | |
Manufacturer Product Number | M2165-4007-AL-7 |
Description | HEX STANDOFF M4X0.7 ALUM 40MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.575" (40.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.950" (49.53mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 5 | $1.85800 | $9.29 |
| 10 | $1.73900 | $17.39 |
| 25 | $1.60080 | $40.02 |
| 50 | $1.50920 | $75.46 |
| 100 | $1.42740 | $142.74 |
| 250 | $1.33232 | $333.08 |
| 500 | $1.26916 | $634.58 |
| 1,000 | $1.21256 | $1,212.56 |

