
M2165-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2379-ND |
Manufacturer | |
Manufacturer Product Number | M2165-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 40MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.762" (44.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.27000 | $6.27 |
| 5 | $5.37800 | $26.89 |
| 10 | $5.06000 | $50.60 |
| 25 | $4.69240 | $117.31 |
| 50 | $4.44800 | $222.40 |
| 100 | $4.22920 | $422.92 |
| 250 | $3.97484 | $993.71 |
| 500 | $3.80550 | $1,902.75 |
| 1,000 | $3.65368 | $3,653.68 |

