
M2160-3005-B-12 | |
|---|---|
DigiKey Part Number | 1772-1288-ND |
Manufacturer | |
Manufacturer Product Number | M2160-3005-B-12 |
Description | HEX STANDOFF M3X0.5 BRASS 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2160-3005-B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.172" (29.77mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $1.00350 | $381.33 |

