
M2147-4007-SS | |
|---|---|
DigiKey Part Number | 1772-1728-ND |
Manufacturer | |
Manufacturer Product Number | M2147-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2147-4007-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.848" (21.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 5 | $2.37600 | $11.88 |
| 10 | $2.22600 | $22.26 |
| 25 | $2.05360 | $51.34 |
| 50 | $1.93920 | $96.96 |
| 100 | $1.83700 | $183.70 |
| 250 | $1.71808 | $429.52 |
| 500 | $1.63904 | $819.52 |
| 1,000 | $1.56819 | $1,568.19 |

