
M2147-4007-S-28 | |
|---|---|
DigiKey Part Number | 1772-4200-ND |
Manufacturer | |
Manufacturer Product Number | M2147-4007-S-28 |
Description | HEX STANDOFF M4X0.7 STEEL 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.472" (12.00mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.848" (21.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 463 | $0.82218 | $380.67 |

