
M2147-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-1007-ND |
Manufacturer | |
Manufacturer Product Number | M2147-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2147-4007-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.848" (21.53mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 5 | $0.99400 | $4.97 |
| 10 | $0.92800 | $9.28 |
| 25 | $0.85040 | $21.26 |
| 50 | $0.79900 | $39.95 |
| 100 | $0.75330 | $75.33 |
| 250 | $0.70024 | $175.06 |
| 500 | $0.66498 | $332.49 |
| 1,000 | $0.63342 | $633.42 |

