
M2147-4007-B-12 | |
|---|---|
DigiKey Part Number | 1772-2479-ND |
Manufacturer | |
Manufacturer Product Number | M2147-4007-B-12 |
Description | HEX STANDOFF M4X0.7 BRASS 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.472" (12.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.848" (21.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.58000 | $5.58 |
| 5 | $4.77600 | $23.88 |
| 10 | $4.49100 | $44.91 |
| 25 | $4.16120 | $104.03 |
| 50 | $3.94200 | $197.10 |
| 100 | $3.74610 | $374.61 |
| 250 | $3.51812 | $879.53 |
| 500 | $3.36638 | $1,683.19 |
| 1,000 | $3.23037 | $3,230.37 |

