
M2147-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-1026-ND |
Manufacturer | |
Manufacturer Product Number | M2147-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2147-3005-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 5 | $1.22200 | $6.11 |
| 10 | $1.14000 | $11.40 |
| 25 | $1.04680 | $26.17 |
| 50 | $0.98460 | $49.23 |
| 100 | $0.92930 | $92.93 |
| 250 | $0.86500 | $216.25 |
| 500 | $0.82226 | $411.13 |
| 1,000 | $0.78402 | $784.02 |

