
M2143-4007-N | |
|---|---|
DigiKey Part Number | 1772-2251-ND |
Manufacturer | |
Manufacturer Product Number | M2143-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.690" (17.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 5 | $4.26600 | $21.33 |
| 10 | $4.00900 | $40.09 |
| 25 | $3.71160 | $92.79 |
| 50 | $3.51420 | $175.71 |
| 100 | $3.33770 | $333.77 |
| 250 | $3.13232 | $783.08 |
| 500 | $2.99564 | $1,497.82 |
| 1,000 | $2.87314 | $2,873.14 |

