
M2143-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-3213-ND |
Manufacturer | |
Manufacturer Product Number | M2143-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.502" (12.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 5 | $1.18200 | $5.91 |
| 10 | $1.10400 | $11.04 |
| 25 | $1.01280 | $25.32 |
| 50 | $0.95280 | $47.64 |
| 100 | $0.89900 | $89.90 |
| 250 | $0.83660 | $209.15 |
| 500 | $0.79514 | $397.57 |
| 1,000 | $0.75804 | $758.04 |

