Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2143-3005-B-5

DigiKey Part Number
1772-M2143-3005-B-5-ND
Manufacturer
Manufacturer Product Number
M2143-3005-B-5
Description
HEX STANDOFF M3X0.5 BRASS 8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.502" (12.76mm)
Features
-
Material
Plating
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.69000$2.69
5$2.28400$11.42
10$2.14100$21.41
25$1.97480$49.37
50$1.86420$93.21
100$1.76560$176.56
Manufacturers Standard Package