Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2143-2545-SS

DigiKey Part Number
1772-4198-ND
Manufacturer
Manufacturer Product Number
M2143-2545-SS
Description
HEX STANDOFF M2.5X0.45 SS 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.471" (11.97mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.44000$3.44
5$2.92600$14.63
10$2.74600$27.46
25$2.53680$63.42
50$2.39800$119.90
100$2.27390$227.39
250$2.12964$532.41
500$2.03364$1,016.82
1,000$1.94764$1,947.64
Manufacturers Standard Package