
M2105-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-4181-ND |
Manufacturer | |
Manufacturer Product Number | M2105-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 5 | $1.30200 | $6.51 |
| 10 | $1.21500 | $12.15 |
| 25 | $1.11600 | $27.90 |
| 50 | $1.05020 | $52.51 |
| 100 | $0.99140 | $99.14 |
| 250 | $0.92324 | $230.81 |
| 500 | $0.87790 | $438.95 |
| 1,000 | $0.83733 | $837.33 |

