Hex Standoff Threaded M3x0.5 Nylon 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Nylon 0.394" (10.00mm)
M2105-3005-N
M2105-3005-N

M2105-3005-N

DigiKey Part Number
1772-1603-ND
Manufacturer
Manufacturer Product Number
M2105-3005-N
Description
HEX STANDOFF M3X0.5 NYLON 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2105-3005-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.581" (14.77mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.20000$3.20
5$2.72600$13.63
10$2.55500$25.55
25$2.35840$58.96
50$2.22800$111.40
100$2.11130$211.13
250$1.97572$493.93
500$1.88550$942.75
1,000$1.80467$1,804.67
Manufacturers Standard Package