
M2105-3005-B | |
|---|---|
DigiKey Part Number | 1772-4180-ND |
Manufacturer | |
Manufacturer Product Number | M2105-3005-B |
Description | HEX STANDOFF M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 5 | $1.23200 | $6.16 |
| 10 | $1.15000 | $11.50 |
| 25 | $1.05640 | $26.41 |
| 50 | $0.99420 | $49.71 |
| 100 | $0.93870 | $93.87 |
| 250 | $0.87408 | $218.52 |
| 500 | $0.83120 | $415.60 |


