
M2105-3005-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4179-ND |
Manufacturer | |
Manufacturer Product Number | M2105-3005-AL-7 |
Description | HEX STANDOFF M3X0.5 ALUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.76mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 5 | $1.01600 | $5.08 |
| 10 | $0.94700 | $9.47 |
| 25 | $0.86840 | $21.71 |
| 50 | $0.81620 | $40.81 |
| 100 | $0.76960 | $76.96 |
| 250 | $0.71548 | $178.87 |
| 500 | $0.67954 | $339.77 |
| 1,000 | $0.64734 | $647.34 |

