
M2105-2545-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M2105-2545-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M2105-2545-SS-20 |
Description | HEX STANDOFF M2.5X0.45 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.550" (13.97mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 5 | $2.01600 | $10.08 |
| 10 | $1.88700 | $18.87 |
| 25 | $1.73760 | $43.44 |
| 50 | $1.63900 | $81.95 |
| 100 | $1.55080 | $155.08 |
| 250 | $1.44836 | $362.09 |
| 500 | $1.38022 | $690.11 |
| 1,000 | $1.31918 | $1,319.18 |

