
M2105-2545-S-12 | |
|---|---|
DigiKey Part Number | 1772-2876-ND |
Manufacturer | |
Manufacturer Product Number | M2105-2545-S-12 |
Description | HEX STANDOFF M2.5X0.45 STL 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.550" (13.97mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 5 | $2.04800 | $10.24 |
| 10 | $1.91800 | $19.18 |
| 25 | $1.76760 | $44.19 |
| 50 | $1.66800 | $83.40 |
| 100 | $1.57880 | $157.88 |

