
M2105-2545-B-12 | |
|---|---|
DigiKey Part Number | 1772-3407-ND |
Manufacturer | |
Manufacturer Product Number | M2105-2545-B-12 |
Description | HEX STNDFF M2.5X0.45 BRASS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.550" (13.97mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 5 | $3.34000 | $16.70 |
| 10 | $3.13600 | $31.36 |
| 25 | $2.89840 | $72.46 |
| 50 | $2.74080 | $137.04 |
| 100 | $2.59990 | $259.99 |
| 250 | $2.43612 | $609.03 |
| 500 | $2.32716 | $1,163.58 |
| 1,000 | $2.22949 | $2,229.49 |

