Hex Standoff Threaded M4x0.7 Stainless Steel 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4x0.7 Stainless Steel 1.220" (31.00mm)
M1324-4007-SS
M1324-4007-SS

M1324-4007-SS

DigiKey Part Number
1772-1536-ND
Manufacturer
Manufacturer Product Number
M1324-4007-SS
Description
HEX STANDOFF M4X0.7 SS 31MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 1.220" (31.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1324-4007-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
1.220" (31.00mm)
Length - Overall
1.220" (31.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.35000$2.35
5$1.99000$9.95
10$1.86300$18.63
25$1.71600$42.90
50$1.61900$80.95
100$1.53230$153.23
250$1.43144$357.86
500$1.36440$682.20
1,000$1.30434$1,304.34
Manufacturers Standard Package