Hex Standoff Threaded M4x0.7 Brass 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1324-4007-B-5

DigiKey Part Number
1772-M1324-4007-B-5-ND
Manufacturer
Manufacturer Product Number
M1324-4007-B-5
Description
HEX STANDOFF M4X0.7 BRASS 31MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
1.220" (31.00mm)
Length - Overall
1.220" (31.00mm)
Features
-
Material
Plating
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.37000$6.37
5$5.46000$27.30
10$5.13900$51.39
25$4.76560$119.14
50$4.51760$225.88
100$4.29590$429.59
250$4.03788$1,009.47
500$3.86614$1,933.07
1,000$3.71214$3,712.14
Manufacturers Standard Package