
M1324-3005-B-13 | |
|---|---|
DigiKey Part Number | 1772-M1324-3005-B-13-ND |
Manufacturer | |
Manufacturer Product Number | M1324-3005-B-13 |
Description | HEX STANDOFF M3X0.5 BRASS 31MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.220" (31.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.220" (31.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 5 | $2.35200 | $11.76 |
| 10 | $2.20400 | $22.04 |
| 25 | $2.03280 | $50.82 |
| 50 | $1.91920 | $95.96 |
| 100 | $1.81800 | $181.80 |
| 250 | $1.70020 | $425.05 |

