
M1317-4007-SS | |
|---|---|
DigiKey Part Number | 1772-2507-ND |
Manufacturer | |
Manufacturer Product Number | M1317-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 5 | $4.04200 | $20.21 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.51680 | $87.92 |
| 50 | $3.32980 | $166.49 |
| 100 | $3.16250 | $316.25 |
| 250 | $2.96796 | $741.99 |
| 500 | $2.83850 | $1,419.25 |
| 1,000 | $2.72249 | $2,722.49 |

