
M1317-3005-N | |
|---|---|
DigiKey Part Number | 1772-2295-ND |
Manufacturer | |
Manufacturer Product Number | M1317-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 5 | $3.52800 | $17.64 |
| 10 | $3.31300 | $33.13 |
| 25 | $3.06320 | $76.58 |
| 50 | $2.89740 | $144.87 |
| 100 | $2.74920 | $274.92 |
| 250 | $2.57692 | $644.23 |
| 500 | $2.46230 | $1,231.15 |
| 1,000 | $2.35956 | $2,359.56 |

