
M1309-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-4145-ND |
Manufacturer | |
Manufacturer Product Number | M1309-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.472" (12.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.99000 | $2.99 |
| 5 | $2.54400 | $12.72 |
| 10 | $2.38400 | $23.84 |
| 25 | $2.20080 | $55.02 |
| 50 | $2.07880 | $103.94 |
| 100 | $1.96980 | $196.98 |
| 250 | $1.84308 | $460.77 |
| 500 | $1.75884 | $879.42 |

