Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (12.00mm)
M1309-3005-SS
M1309-3005-SS

M1309-3005-SS

DigiKey Part Number
1772-1636-ND
Manufacturer
Manufacturer Product Number
M1309-3005-SS
Description
HEX STANDOFF M3X0.5 SS 12MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1309-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.46000$1.46
5$1.23200$6.16
10$1.15100$11.51
25$1.05680$26.42
50$0.99400$49.70
100$0.93820$93.82
250$0.87332$218.33
500$0.83022$415.11
1,000$0.79164$791.64
Manufacturers Standard Package