
M1309-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3192-ND |
Manufacturer | |
Manufacturer Product Number | M1309-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $3.08200 | $15.41 |
| 10 | $2.89100 | $28.91 |
| 25 | $2.67080 | $66.77 |
| 50 | $2.52460 | $126.23 |
| 100 | $2.39380 | $239.38 |
| 250 | $2.24180 | $560.45 |
| 500 | $2.14072 | $1,070.36 |
| 1,000 | $2.05012 | $2,050.12 |

