Hex Standoff Threaded M3x0.5 Nylon 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1309-3005-N

DigiKey Part Number
1772-2617-ND
Manufacturer
Manufacturer Product Number
M1309-3005-N
Description
HEX STANDOFF M3X0.5 NYLON 12MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.39000$4.39
5$3.75000$18.75
10$3.52200$35.22
25$3.25760$81.44
50$3.08240$154.12
100$2.92570$292.57
250$2.74340$685.85
500$2.62208$1,311.04
1,000$2.51339$2,513.39
Manufacturers Standard Package