
M1309-3005-AL-7 | |
|---|---|
DigiKey Part Number | 1772-M1309-3005-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M1309-3005-AL-7 |
Description | HEX STANDOFF M3X0.5 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.472" (12.00mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 5 | $1.30200 | $6.51 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.11760 | $27.94 |
| 50 | $1.05220 | $52.61 |
| 100 | $0.99360 | $99.36 |
| 250 | $0.92564 | $231.41 |

