
M1253-3005-N | |
|---|---|
DigiKey Part Number | 1772-M1253-3005-N-ND |
Manufacturer | |
Manufacturer Product Number | M1253-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 5 | $2.81600 | $14.08 |
| 10 | $2.64100 | $26.41 |
| 25 | $2.43800 | $60.95 |
| 50 | $2.30320 | $115.16 |
| 100 | $2.18300 | $218.30 |
| 250 | $2.04324 | $510.81 |
| 500 | $1.95024 | $975.12 |
| 1,000 | $1.86693 | $1,866.93 |

