
M1253-2545-S-12 | |
|---|---|
DigiKey Part Number | 1772-3054-ND |
Manufacturer | |
Manufacturer Product Number | M1253-2545-S-12 |
Description | HEX STANDOFF M2.5X0.45 STEEL 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.236" (6.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 5 | $1.31200 | $6.56 |
| 10 | $1.22600 | $12.26 |
| 25 | $1.12600 | $28.15 |
| 50 | $1.05960 | $52.98 |
| 100 | $1.00030 | $100.03 |
| 250 | $0.93152 | $232.88 |
| 500 | $0.88584 | $442.92 |
| 1,000 | $0.84492 | $844.92 |

