
M0655-5-AL | |
|---|---|
DigiKey Part Number | 1772-2423-ND |
Manufacturer | |
Manufacturer Product Number | M0655-5-AL |
Description | ROUND SPACER ALUMINUM 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 5 | $2.46800 | $12.34 |
| 10 | $2.31300 | $23.13 |
| 25 | $2.13440 | $53.36 |
| 50 | $2.01580 | $100.79 |
| 100 | $1.90980 | $190.98 |
| 250 | $1.78664 | $446.66 |
| 500 | $1.70472 | $852.36 |
| 1,000 | $1.63132 | $1,631.32 |

