
M0609-4-AL | |
|---|---|
DigiKey Part Number | 1772-3193-ND |
Manufacturer | |
Manufacturer Product Number | M0609-4-AL |
Description | ROUND SPACER ALUMINUM 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 5 | $1.59600 | $7.98 |
| 10 | $1.49200 | $14.92 |
| 25 | $1.37280 | $34.32 |
| 50 | $1.29340 | $64.67 |
| 100 | $1.22280 | $122.28 |
| 250 | $1.14064 | $285.16 |
| 500 | $1.08604 | $543.02 |
| 1,000 | $1.03716 | $1,037.16 |

