Round Spacer Unthreaded Nylon 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.512" (13.00mm)
M0602-5-N
M0602-5-N

M0602-5-N

DigiKey Part Number
1772-1658-ND
Manufacturer
Manufacturer Product Number
M0602-5-N
Description
ROUND SPACER NYLON 13MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0602-5-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.209" (5.31mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.42000$1.42
5$1.19400$5.97
10$1.11400$11.14
25$1.02280$25.57
50$0.96260$48.13
100$0.90850$90.85
250$0.84588$211.47
500$0.80424$402.12
1,000$0.76696$766.96
Manufacturers Standard Package