
M0506-3-SS | |
|---|---|
DigiKey Part Number | 1772-1195-ND |
Manufacturer | |
Manufacturer Product Number | M0506-3-SS |
Description | ROUND SPACER STAINLESS STEEL 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0506-3-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 5 | $0.79000 | $3.95 |
| 10 | $0.73500 | $7.35 |
| 25 | $0.67320 | $16.83 |
| 50 | $0.63200 | $31.60 |
| 100 | $0.59540 | $59.54 |
| 250 | $0.55276 | $138.19 |
| 500 | $0.52446 | $262.23 |
| 1,000 | $0.49915 | $499.15 |

